Part Details for 1978450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1978450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1978450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7863
|
Newark | Sc-Smt3.81/09/135Lf 1.5 Bk Bx |Weidmuller 1978450000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.8300 | Buy Now |
DISTI #
1978450000
|
Avnet Americas | PC Board Terminal Block Male Header 9 Position 3.81mm 135 Degree Through Hole Black Box (Alt: 1978450000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $14.7800 | Buy Now |