There are no models available for this part yet.
Overview of 1979110000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1979110000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH0956
|
Newark | Ll3R 5.08/27/90 3.2Sn Or Bx |Weidmuller 1979110000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4700 / $24.4800 | Buy Now | |
DISTI #
281-1979110000-ND
|
DigiKey | LL3R 5.08/27/90 3.2SN OR BX Min Qty: 10 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$23.4100 | Buy Now | |
DISTI #
1979110000
|
Avnet Americas | PCB Terminal Block Connector 27 Position 5.08mm Solder Right Angle Through Hole Box (Alt: 1979110000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | ||
DISTI #
470-1979110000
|
Mouser Electronics | Fixed Terminal Blocks LL3R 5.08/27/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$14.3600 / $17.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7500 / $17.8200 | Buy Now |