Part Details for 197B10 by Hammond Manufacturing
Overview of 197B10 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 197B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-197B10-ND
|
DigiKey | FIXED IND 500UH 10A 0.067OHM TH Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$26.4230 / $27.8100 | Buy Now |
DISTI #
546-197B10
|
Mouser Electronics | Power Transformers High Frequency Reactor, 0.5 mH, 10A, Wire leads, 6 inch min. RoHS: Compliant | 4 |
|
$26.3500 / $27.8000 | Buy Now |
DISTI #
72287572
|
RS | Transformer, High Frequency Reactor, 0.5 mH, 10A, Wire leads, 6 in, 197 Series | Hammond Manufacturing 197B10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1400 / $27.8100 | RFQ |
|
Onlinecomponents.com | High Frequency Choke - 0.5 mH - 10A - Wire leads 6 inch min. - Self Resonant 471.6 kHz - DCR 67 mOhm RoHS: Compliant | 19 Factory Stock |
|
$24.5900 / $34.5100 | Buy Now |
|
Master Electronics | High Frequency Choke - 0.5 mH - 10A - Wire leads 6 inch min. - Self Resonant 471.6 kHz - DCR 67 mOhm RoHS: Compliant | 19 Factory Stock |
|
$24.5900 / $34.5100 | Buy Now |
|
Neutron USA | Power Transformer, High Frequency Reactor, 0.5 mH, 10A, Wire leads, 6 inch min. | 44 |
|
$74.9900 | Buy Now |
Part Details for 197B10
197B10 CAD Models
197B10 Part Data Attributes
|
197B10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
197B10
Hammond Manufacturing
General Purpose Inductor, 500uH, 15%, 1 Element, Carbonyl Iron Powder-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Core Material | CARBONYL IRON POWDER | |
DC Resistance | 0.067 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 40.64 mm | |
Package Length | 82.55 mm | |
Package Style | Chassis Mount | |
Package Width | 50.8 mm | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 0.4716 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 25A DC | |
Surface Mount | NO | |
Terminal Placement | SPECIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |