Part Details for 197B15 by Hammond Manufacturing
Overview of 197B15 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 197B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3759
|
Newark | High Frequency Reactor, 15A, 10.5 Kohm, Product Range:197B Series, Supply Voltage Max:-, Power Consumption:-, Impedance:10.5Kohm, Phase Type:1 Phase, Output Current:15A, Inductance:500Μh, Length:3.4", Width:2.5", Height:3.31" Rohs Compliant: Yes |Hammond 197B15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$61.4200 | Buy Now |
DISTI #
164-197B15-ND
|
DigiKey | FIXED IND 500UH 15A 0.039OHM SMD Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$59.0600 | Buy Now |
DISTI #
546-197B15
|
Mouser Electronics | Power Transformers High Frequency Reactor, 0.5 mH, 15A, Screw Terminals RoHS: Compliant | 4 |
|
$58.1700 / $59.0600 | Buy Now |
DISTI #
72287573
|
RS | Transformer, High Frequency Reactor, 0.5 mH, 15A, Screw Terminals, 197 Series | Hammond Manufacturing 197B15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5200 / $59.0600 | RFQ |
|
Onlinecomponents.com | High Frequency Choke - 0.5 mH - 15A - Screw Terminals - Self Resonant 812.3 kHz - DCR 39 mOhm RoHS: Compliant | 33 Factory Stock |
|
$55.6600 / $109.9300 | Buy Now |
|
Master Electronics | High Frequency Choke - 0.5 mH - 15A - Screw Terminals - Self Resonant 812.3 kHz - DCR 39 mOhm RoHS: Compliant | 33 Factory Stock |
|
$55.6600 / $109.9300 | Buy Now |
|
Neutron USA | Power Transformer, High Frequency Reactor, 0.5 mH, 15A, Screw Terminals | 50 |
|
$173.1300 | Buy Now |
Part Details for 197B15
197B15 CAD Models
197B15 Part Data Attributes
|
197B15
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
197B15
Hammond Manufacturing
General Purpose Inductor, 500uH, 15%, 1 Element, Carbonyl Iron Powder-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Rectangular | |
Core Material | CARBONYL IRON POWDER | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 63.5 mm | |
Package Length | 86.36 mm | |
Package Style | Chassis Mount | |
Package Width | 84.074 mm | |
Rated Current-Max | 15 A | |
Self Resonance Frequency | 0.8123 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 25A DC | |
Surface Mount | NO | |
Terminal Placement | SPECIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |