There are no models available for this part yet.
Overview of 19800-2090 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Price & Stock for 19800-2090 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58H5177
|
Newark | Die Set (2) 22-18 Krimp. Pgy (198002090) |Molex 19800-2090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.4000 / $318.0500 | Buy Now | |
DISTI #
538-19800-2090
|
Mouser Electronics | Punches & Dies DIE SET (2) 22-18 KR IMP. PGY (198002090) | 0 |
|
$296.8300 / $328.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$404.5500 / $428.1900 | Buy Now |
CAD Models for 19800-2090 by Molex
Part Data Attributes for 19800-2090 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ATP PRESS
|
Cable Entry-Maximum
|
22 AWG
|
Cable Entry-Minimum
|
18 AWG
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CONTACT TOOLING
|