-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1980404-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.2MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$6.8900 | Buy Now |
DISTI #
651-1980404
|
Mouser Electronics | Pluggable Terminal Blocks ST 2,5-PCB/ 5-G-5,2 RoHS: Compliant | 46 |
|
$6.7600 / $6.8900 | Buy Now |
DISTI #
71712978
|
RS | Terminal Block, Header, Male Pins, Shrouded (4 Side), 5 pos, 0.205" pitch, 15A, 300V | Phoenix Contact 1980404 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5300 / $8.1800 | RFQ |
|
Onlinecomponents.com | ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 5.2 mm - no. of positions: 5 RoHS: Compliant | 0 |
|
$6.8200 / $9.2800 | Buy Now |
DISTI #
000000000003670210
|
Sager | Pluggable Terminal Blocks ST 2,5-PCB/ 5-G-5,2 Min Qty: 50 | 0 |
|
$8.4300 / $9.0800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 5.2 mm - no. of positions: 5 RoHS: Compliant | 0 |
|
$6.8200 / $9.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1980404
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1980404
Phoenix Contact
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 1980404 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |