-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1980763-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 6.2MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$16.3170 | Buy Now |
DISTI #
71783826
|
RS | Terminal Block, Header, Male Pins,8 positions, 0.244" pitch, 20A, 600V, | Phoenix Contact 1980763 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8700 / $22.6700 | RFQ |
|
Onlinecomponents.com | ST-COMBI receptacle - plug-in direction vertical to the PCB - pitch: 6.2 mm - no. of positions: 8 RoHS: Compliant | 0 |
|
$15.9600 / $22.6600 | Buy Now |
DISTI #
000000000003670218
|
Sager | Pluggable Terminal Blocks ST 4-PCBV/ 8-G-6,2 Min Qty: 50 | 0 |
|
$18.5200 / $19.2100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1500 |
|
RFQ | |
|
Master Electronics | ST-COMBI receptacle - plug-in direction vertical to the PCB - pitch: 6.2 mm - no. of positions: 8 RoHS: Compliant | 0 |
|
$15.9600 / $22.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1980763
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1980763
Phoenix Contact
Barrier Strip Terminal Block, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Ways | 8 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |