There are no models available for this part yet.
Overview of 19808-5201 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 19808-5201 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57R9080
|
Newark | E1 Die 12-10 Perma-S Atp |Molex 19808-5201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.4000 / $210.2300 | Buy Now | |
DISTI #
538-19808-5201
|
Mouser Electronics | Punches & Dies E1 DIE 12-10 PERMA-S IE 12-10 PERMA-S ATP | 0 |
|
$208.6400 / $219.3900 | Order Now | |
DISTI #
74927553
|
RS | E1 DIE 12-10 PERMA-S ATP | Molex Incorporated 19808-5201 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$648.8200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.1500 / $268.4200 | Buy Now |