Part Details for 1981010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1981010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1981010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8019
|
Newark | Blf 5.00Hc/16/90Lr Sn Or Bx |Weidmuller 1981010000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $16.6200 | Buy Now |
DISTI #
1981010000-ND
|
DigiKey | TERM BLOCK PLUG 16POS 90DEG 5MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.4650 | Buy Now |
DISTI #
1981010000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1981010000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1981010000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.00HC/16/90LR SN OR BX RoHS: Compliant | 0 |
|
$9.2000 / $14.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3200 / $11.1500 | Buy Now |
DISTI #
1981010000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1981010000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |