Part Details for 1981034 by Phoenix Contact
Overview of 1981034 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1981034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1981034-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3820 | Buy Now |
DISTI #
651-1981034
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm Invert Plug 28-16AWG Screw RoHS: Compliant | 0 |
|
$5.0500 / $5.8700 | Order Now |
DISTI #
71679154
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 4 Position | Phoenix Contact 1981034 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0500 / $7.2100 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block M 4 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$4.9500 / $7.2300 | Buy Now |
DISTI #
000000000001169925
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm Invert Plug 28-16AWG Screw Min Qty: 50 | 0 |
|
$6.1100 / $6.5800 | Buy Now |
|
Master Electronics | Conn PC Terminal Block M 4 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$4.9500 / $7.2300 | Buy Now |
Part Details for 1981034
1981034 CAD Models
1981034 Part Data Attributes:
|
1981034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1981034
Phoenix Contact
IMC 1,5/ 4-ST-3,81 BU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |