Part Details for 1982990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1982990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1982990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T8152
|
Newark | Blf 5.08Hc/12/270F Sn Or Bx |Weidmuller 1982990000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $12.4300 | Buy Now |
DISTI #
1982990000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3229 | Buy Now |
DISTI #
1982990000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1982990000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1982990000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/12/270F SN OR BX RoHS: Compliant | 0 |
|
$6.6200 / $10.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$6.9700 / $8.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 120 Factory Stock |
|
$6.9700 / $8.3400 | Buy Now |