There are no models available for this part yet.
Overview of 1983100000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1983100000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T8163
|
Newark | Blf 5.08Hc/04/270Lr Sn Or Bx |Weidmuller 1983100000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.2500 | Buy Now | |
DISTI #
4381-1983100000-ND
|
DigiKey | TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box, Box |
257 In Stock |
|
$1.4634 / $3.0100 | Buy Now | |
DISTI #
1983100000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1983100000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | ||
DISTI #
470-1983100000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/04/270LR SN OR BX RoHS: Compliant | 0 |
|
$2.4100 / $3.0100 | Order Now | |
Onlinecomponents.com | Conn Terminal Block F 4 POS 5.08mm ST Cable Mount 16A Box RoHS: Compliant | 0 |
|
$2.5400 / $3.1700 | Buy Now |