Part Details for 19832B-A-3560-0 by Amatom Electronic Hardware
Overview of 19832B-A-3560-0 by Amatom Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3560IS6#TRMPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i | |
LTC3560IS6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
Price & Stock for 19832B-A-3560-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 84 |
|
Buy Now | ||
DISTI #
72149405
|
Verical | 19832B-A-3560-0 Min Qty: 8 Package Multiple: 1 | Americas - 76 |
|
$3.6343 / $9.7884 | Buy Now |
DISTI #
76880942
|
Verical | 19832B-A-3560-0 Min Qty: 8 Package Multiple: 1 | Americas - 8 |
|
$3.6343 / $9.7884 | Buy Now |