There are no models available for this part yet.
Overview of 1984020000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1984020000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC4926
|
Newark | Rcl314005W |Weidmuller 1984020000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $5.5400 | Buy Now | |
DISTI #
281-1984020000-ND
|
DigiKey | RCL314005W Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6660 | Buy Now | |
DISTI #
1984020000
|
Avnet Americas | Term Series Relay 1 Contact 5V 16A Plug-In Connection - Bulk (Alt: 1984020000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1984020000
|
Mouser Electronics | Solid State Relays - PCB Mount RCL314005W RoHS: Compliant | 0 |
|
$2.8600 / $5.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $4.1400 | Buy Now |