Part Details for 1984057 (ALTERNATE: PT 1 5/ 6-PVH-3 5) by Phoenix Contact
Overview of 1984057 (ALTERNATE: PT 1 5/ 6-PVH-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984057 (ALTERNATE: PT 1 5/ 6-PVH-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055041
|
RS | PCB Plug Screw 3.5mm 16AWG 200V 8A 6 Position COMBICON PT Series | Phoenix Contact 1984057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 714 |
|
$1.3000 / $1.6400 | Buy Now |