Part Details for 1984086 by Phoenix Contact
Overview of 1984086 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1984086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1713-ND
|
DigiKey | TERM BLOCK PLUG 9POS 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
383 In Stock |
|
$1.9094 / $2.4300 | Buy Now |
DISTI #
651-1984086
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 0 |
|
$1.9000 / $2.4300 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
75 In Stock |
|
$1.8800 / $2.6500 | Buy Now |
DISTI #
1984086
|
TTI | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.9500 | Buy Now |
DISTI #
000000000001169935
|
Sager | Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$2.4400 / $2.7300 | Buy Now |
DISTI #
51F7764
|
Bürklin Elektronik | Socket header, 9 pole, pitch 3.5 mm, straight, green, 1984086 Min Qty: 1 | 100 |
|
$3.1438 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 550 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
75 In Stock |
|
$1.8800 / $2.6500 | Buy Now |
Part Details for 1984086
1984086 CAD Models
1984086 Part Data Attributes
|
1984086
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984086
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1984086
This table gives cross-reference parts and alternative options found for 1984086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1984086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1850929 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1984086 vs 1850929 |
1858109 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1984086 vs 1858109 |