Part Details for 1984866 (ALTERNATE: PT 1 5/12-3 5-V) by Phoenix Contact
Overview of 1984866 (ALTERNATE: PT 1 5/12-3 5-V) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984866 (ALTERNATE: PT 1 5/12-3 5-V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055036
|
RS | PCB Terminal Screw 3.5mm 16AWG 200V 17.5A 12 Position COMBICON PT Series | Phoenix Contact 1984866 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $4.0800 | RFQ |