Part Details for 1985292 (ALTERNATE: PTSA 1 5/12-3 5-Z) by Phoenix Contact
Overview of 1985292 (ALTERNATE: PTSA 1 5/12-3 5-Z) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985292 (ALTERNATE: PTSA 1 5/12-3 5-Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055079
|
RS | PCB Terminal Push-In 3.5mm 16AWG 400V 8A 12 Position COMBICON PTSA Series | Phoenix Contact 1985292 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $2.2600 | RFQ |