Part Details for 1985590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4946
|
Newark | Cross Connector, Push In, Wemid, Blue, For Use With:Weidmuller A Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:A Series Rohs Compliant: Yes |Weidmuller 1985590000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$1.4900 | Buy Now |
DISTI #
281-1985590000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 4 Weeks Container: Box |
13 In Stock |
|
$1.5037 / $3.3400 | Buy Now |
DISTI #
63AC4946
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 5 Position Blue - Bulk (Alt: 63AC4946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$2.2300 / $2.9500 | Buy Now |
DISTI #
1985590000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 5 Position Blue - Bulk (Alt: 1985590000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985590000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 1.5N/5 BL | 34 |
|
$1.5200 / $3.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 400 Factory Stock |
|
$1.6600 / $2.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 400 Factory Stock |
|
$1.6600 / $2.4900 | Buy Now |