Part Details for 1985720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4959
|
Newark | Zqv 1.5N/50 Bl |Weidmuller 1985720000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2100 / $29.1800 | Buy Now |
DISTI #
281-1985720000-ND
|
DigiKey | ZQV 1.5N/50 BL Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$22.8910 / $25.3600 | Buy Now |
DISTI #
1985720000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 50 Position Blue - Bulk (Alt: 1985720000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985720000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 1.5N/50 BL | 27 |
|
$18.7700 / $23.5900 | Buy Now |
|
Onlinecomponents.com | 27 Factory Stock |
|
$18.0500 / $22.3100 | Buy Now | |
DISTI #
1985720000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 50 Position Blue - Bulk (Alt: 1985720000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1985720000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 50 Position Blue - Bulk (Alt: 1985720000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 27 Factory Stock |
|
$18.0500 / $22.3100 | Buy Now |