Part Details for 1985810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4966
|
Newark | Zqv 1.5N/20 Rd |Weidmuller 1985810000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $12.7700 | Buy Now |
DISTI #
281-1985810000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 4 Weeks Container: Box |
53 In Stock |
|
$6.5632 / $13.7500 | Buy Now |
DISTI #
1985810000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 20 Position Red - Bulk (Alt: 1985810000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985810000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 1.5N/20 RD | 120 |
|
$6.5600 / $13.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 450 Factory Stock |
|
$7.1600 / $8.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 450 Factory Stock |
|
$7.1600 / $8.5700 | Buy Now |