Part Details for 1985834-3 by TE Connectivity
Overview of 1985834-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985834-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1061
|
Newark | Fosm Odc Lead 5.5 2Plug-Lc/Dpx 3.0M |Te Connectivity 1985834-3 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8600 / $82.6300 | Buy Now |
DISTI #
1985834-3
|
Avnet Americas | FOSM ODC LEAD 5.5 2PLUG-LC/DPX 3.0M - Bulk (Alt: 1985834-3) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$65.0025 / $78.2234 | Buy Now |
DISTI #
571-1985834-3
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM ODC LEAD 5.5 2PLUG-LC/DPX 3.0M RoHS: Compliant | 0 |
|
$70.9500 / $76.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$64.8100 | Buy Now |
DISTI #
AMP1985834-3
|
Heilind Electronics | FOSM ODC LEAD 5.5 2PLUG-LC/DPX | Americas - 0 in Stock |
|
$73.2265 / $82.2192 | Buy Now |
|
Onlinecomponents.com | FOSM ODC LEAD 5.5 2PLUG-LC/DPX 3.0M RoHS: Compliant | 0 |
|
$68.3800 / $143.2300 | Buy Now |
DISTI #
AMP1985834-3
|
Interstate Connecting Components | FOSM ODC LEAD 5.5 2PLUG-LC/DPX | 0 |
|
$73.2265 / $82.2192 | Buy Now |
DISTI #
1985834-3
|
Avnet Abacus | FOSM ODC LEAD 5.5 2PLUG-LC/DPX 3.0M (Alt: 1985834-3) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FOSM ODC LEAD 5.5 2PLUG-LC/DPX 3.0M RoHS: Compliant | 0 |
|
$68.3800 / $143.2300 | Buy Now |
Part Details for 1985834-3
1985834-3 CAD Models
1985834-3 Part Data Attributes
|
1985834-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1985834-3
TE Connectivity
Cable Assembly, 0AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 3 mm | |
Material | ZIRCONIA | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |