-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986242-8) Power Connector, 15.0mm, Green, 8 posn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9325
|
Newark | Power Connector, 15.0Mm, Green, 8 Posn |Amp Te Connectivity 1986242-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1500 | Buy Now |
DISTI #
21R7644
|
Newark | Power Connector, 15.0Mm, Green, 8 Posn |Te Connectivity 1986242-8 Min Qty: 4992 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 | Buy Now |
DISTI #
A112917-ND
|
DigiKey | TERM BLK 8P SIDE ENTRY 15MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
61 In Stock |
|
$18.9782 / $28.0200 | Buy Now |
DISTI #
1986242-8
|
Avnet Americas | Conn Terminal Block 8 POS 15mm Solder ST Thru-Hole 125A/Contact - Bulk (Alt: 1986242-8) RoHS: Compliant Min Qty: 4992 Package Multiple: 4992 Container: Bulk | 0 |
|
$18.2031 / $20.5519 | Buy Now |
DISTI #
571-1986242-8
|
Mouser Electronics | Fixed Terminal Blocks 15.0mm Green 8 posn RoHS: Compliant | 0 |
|
$18.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4992 Package Multiple: 4992 Container: Box | 0Box |
|
$17.2800 | Buy Now |
DISTI #
AMP1986242-8
|
Heilind Electronics | POWER CONNECTOR, 15.0MM, GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Connector, 15.0mm, Green, 8 posn RoHS: Compliant | 0 |
|
$18.6100 / $54.6100 | Buy Now |
DISTI #
1986242-8
|
Avnet Americas | Conn Terminal Block 8 POS 15mm Solder ST Thru-Hole 125A/Contact - Bulk (Alt: 1986242-8) RoHS: Compliant Min Qty: 4992 Package Multiple: 4992 Container: Bulk | 0 |
|
$18.2031 / $20.5519 | Buy Now |
DISTI #
AMP1986242-8
|
Interstate Connecting Components | POWER CONNECTOR, 15.0MM, GREEN | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986242-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986242-8
TE Connectivity
(1986242-8) Power Connector, 15.0mm, Green, 8 posn
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0; PA 66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 125 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 41 mm2 | |
Wire Gauge | 1 AWG |