There are no models available for this part yet.
Overview of 1986345-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1986345-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1986345-5
|
Avnet Americas | - Bulk (Alt: 1986345-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 5P TERMI-BLOK PLUG STACK 3,81, RoHS: Compliant | 0 |
|
$1.2100 / $10.6200 | Buy Now | ||
DISTI #
000000000005601895
|
Sager | Pluggable Terminal Blocks 5P TERMI-BLOK PLUG STACK 3,81, | 0 |
|
Buy Now | ||
Master Electronics | 5P TERMI-BLOK PLUG STACK 3,81, RoHS: Compliant | 0 |
|
$1.2100 / $10.6200 | Buy Now |
CAD Models for 1986345-5 by TE Connectivity
Part Data Attributes for 1986345-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
11 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 1986345-5
This table gives cross-reference parts and alternative options found for 1986345-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1986345-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1986692-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986345-5 vs 1986692-5 |
1986375-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986345-5 vs 1986375-5 |
1986723-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986345-5 vs 1986723-5 |