Part Details for 19864 by Desco Industries Inc
Overview of 19864 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6085
|
Newark | Coiled Ground Cord, 7Mm Snap, 12Ft, Lead Length:12Ft, Ground Cord Colour:Black, Ground Terminals:Snap, End To Ground Resistance:-, Product Range:- Rohs Compliant: Na |Desco 19864 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$21.2200 | Buy Now |
DISTI #
16-19864-ND
|
DigiKey | COILED GROUND CORD, 12FT, WITH 7 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$25.4500 | Buy Now |
DISTI #
809-19864
|
Mouser Electronics | Anti-Static Control Products COILED GROUND CORD, 12FT, WITH 7MM SNAP | 0 |
|
$24.1700 / $25.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3800 / $33.6000 | Buy Now |
DISTI #
10065063
|
Techni-Tool, Inc. | Desco 19864 Grounding Cord Only, Coiled, w/7mm Snap, 12 ft Over-All Length, Replacement | 0 |
|
$25.4500 | Buy Now |
DISTI #
10065063
|
TestEquity LLC | Desco 19864 Grounding Cord Only, Coiled, w/7mm Snap, 12 ft Over-All Length, Replacement | 0 |
|
$25.4500 | Buy Now |