Part Details for 1986589 by Phoenix Contact
Overview of 1986589 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1986589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986589-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
651-1986589
|
Mouser Electronics | Fixed Terminal Blocks MKKDSNH 1.5/ 3-5.08-BU RoHS: Compliant | 7 |
|
$1.7800 / $1.9700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$1.6400 / $2.1000 | Buy Now |
DISTI #
000000000001075022
|
Sager | Fixed Terminal Blocks MKKDSNH 1.5/ 3-5.08-BU Min Qty: 50 | 0 |
|
$2.0500 / $2.3800 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$1.6400 / $2.1000 | Buy Now |
Part Details for 1986589
1986589 CAD Models
1986589 Part Data Attributes
|
1986589
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1986589
Phoenix Contact
MKKDSNH 1.5/ 3-5.08-BU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |