-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 65A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107723-ND
|
DigiKey | TERM BLK 3P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
100 In Stock |
|
$7.3081 / $10.9100 | Buy Now |
DISTI #
1986660-3
|
Avnet Americas | AMP1986660-3 - Bulk (Alt: 1986660-3) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9095 / $4.2818 | Buy Now |
DISTI #
571-1986660-3
|
Mouser Electronics | Fixed Terminal Blocks 3P 300V 65A Green w/ Interlock 6-26 AWG RoHS: Compliant | 176 |
|
$4.0600 / $8.0900 | Buy Now |
|
Future Electronics | 3 Position 10.16mm Green Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$3.9500 / $4.1100 | Buy Now |
DISTI #
AMP1986660-3
|
Heilind Electronics | 3 Posn Power Connector Green 10.16mm | Americas - 0 in Stock |
|
$4.5630 | Buy Now |
|
Onlinecomponents.com | 3 Posn Power Connector, Green, 10.16mm RoHS: Compliant |
3569 In Stock |
|
$3.9300 / $5.8200 | Buy Now |
DISTI #
1986660-3
|
Avnet Americas | AMP1986660-3 - Bulk (Alt: 1986660-3) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9095 / $4.2818 | Buy Now |
DISTI #
1986660-3
|
Avnet Americas | AMP1986660-3 - Bulk (Alt: 1986660-3) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9095 / $4.2818 | Buy Now |
DISTI #
TE Connectivity 1986660-3
|
PEI Genesis | Barrier Strip Terminal Block | 3871 |
|
Buy Now | |
DISTI #
1986660-3
|
Avnet Abacus | AMP1986660-3 (Alt: 1986660-3) RoHS: Compliant Min Qty: 5250 Package Multiple: 175 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986660-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986660-3
TE Connectivity
Barrier Strip Terminal Block, 65A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 65 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |