-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986692-5) STR PLUG SPRING TYPE RH 5P, 3.50mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4129
|
Newark | Terminal Block, Plug, 5 Position, 30-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Wire Connection Method:Push In, Rated Current:11A Rohs Compliant: Yes |Te Connectivity 1986692-5 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP1986692-5
|
Heilind Electronics | STR PLUG SPRING TYPE RH 5P, 3. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STR PLUG SPRING TYPE RH 5P, 3.50mm RoHS: Compliant |
300 In Stock |
|
$3.6100 / $4.2800 | Buy Now |
DISTI #
1986692-5
|
TTI | Pluggable Terminal Blocks 3.5MM R/HAND 5 POS STR SPRING PLG Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 300 In Stock |
|
$3.7800 | Buy Now |
DISTI #
AMP1986692-5
|
Interstate Connecting Components | STR PLUG SPRING TYPE RH 5P, 3. | 0 |
|
Buy Now | |
DISTI #
000000000003841112
|
Sager | Pluggable Terminal Blocks 3.5MM R/HAND 5 POS STR SPRING PLG | 0 |
|
Buy Now | |
|
Master Electronics | STR PLUG SPRING TYPE RH 5P, 3.50mm RoHS: Compliant |
300 In Stock |
|
$3.6100 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986692-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986692-5
TE Connectivity
(1986692-5) STR PLUG SPRING TYPE RH 5P, 3.50mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1986692-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1986692-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1986692-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-5 vs 1986692-5 |
1986375-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-5 vs 1986375-5 |
1986345-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-5 vs 1986345-5 |
1986723-5 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-5 vs 1986723-5 |