-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLESS, SW,2P,5.08 PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2538
|
Newark | Barrier Strip Terminal Block, 16A, 3Mm2, 2 Row(S) |Amp Te Connectivity 1986712-2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
05W4557
|
Newark | Terminal Block, Spring, 2 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Push In, Rated Current:16A Rohs Compliant: Yes |Te Connectivity 1986712-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
A104578-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2867 In Stock |
|
$1.0721 / $1.8300 | Buy Now |
DISTI #
1986712-2
|
Avnet Americas | Conn Terminal Block 2 5.08mm ST 16/ContactA - Bulk (Alt: 1986712-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0125 / $1.1431 | Buy Now |
DISTI #
571-1986712-2
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM S/E SPRING 2P SCREWLESS TERM BLOCK RoHS: Compliant | 0 |
|
$1.0500 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Box | 0Box |
|
$0.9610 | Buy Now |
DISTI #
AMP1986712-2
|
Heilind Electronics | SCREWLESS SW2P5.08 PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCREWLESS, SW,2P,5.08 PCB RoHS: Compliant |
1173 In Stock |
|
$1.0400 / $1.7300 | Buy Now |
DISTI #
70393318
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A/Contact Min Qty: 50 Package Multiple: 25 Date Code: 1843 | Americas - 1150 |
|
$1.5326 / $2.0265 | Buy Now |
DISTI #
77313640
|
Verical | Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A/Contact Min Qty: 45 Package Multiple: 1 | Americas - 900 |
|
$1.7000 / $2.1705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986712-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986712-2
TE Connectivity
SCREWLESS, SW,2P,5.08 PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1986712-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1986712-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1986711-2 | SCREWLESS, SW,2P,5.0 PCB | TE Connectivity | 1986712-2 vs 1986711-2 |