-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986716-2) Flush Mt Plug Spring Conn 2P 3.50mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9286
|
Newark | Terminal Block, Spring, 2 Position, 20-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.3Mm², Wire Connection Method:Push In, Rated Current:2A Rohs Compliant: Yes |Te Connectivity 1986716-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.2960 | Buy Now |
DISTI #
A104648-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
785 In Stock |
|
$1.0640 / $1.8200 | Buy Now |
DISTI #
1986716-2
|
Avnet Americas | Conn Terminal Block F 2 POS 3.5mm ST Cable Mount 2A - Bulk (Alt: 1986716-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0048 / $1.1345 | Buy Now |
DISTI #
79T9286
|
Avnet Americas | Conn Terminal Block F 2 POS 3.5mm ST Cable Mount 2A - Bulk (Alt: 79T9286) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 2 Days Container: Bulk | 48 Partner Stock |
|
$1.3700 | Buy Now |
DISTI #
571-1986716-2
|
Mouser Electronics | Pluggable Terminal Blocks SPRING TYP FLUSH MNT PLUG, 3.5MM 2POS RoHS: Compliant | 690 |
|
$1.0400 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.9540 | Buy Now |
DISTI #
AMP1986716-2
|
Heilind Electronics | Flush Mt Plug Spring Conn 2P 3.50mm | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Flush Mt Plug Spring Conn 2P 3.50mm RoHS: Compliant |
1056 Partner Stock |
|
$0.8350 / $1.6300 | Buy Now |
DISTI #
16326227
|
Verical | Conn Terminal Block F 2 POS 3.5mm ST Cable Mount 2A Min Qty: 54 Package Multiple: 1 | Americas - 1056 |
|
$1.1100 / $1.1700 | Buy Now |
DISTI #
1986716-2
|
Avnet Americas | Conn Terminal Block F 2 POS 3.5mm ST Cable Mount 2A - Bulk (Alt: 1986716-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0048 / $1.1345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986716-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986716-2
TE Connectivity
(1986716-2) Flush Mt Plug Spring Conn 2P 3.50mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 2 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |