-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2548
|
Newark | Pluggable Terminal Blocks Spring Typ Flush Mnt |Amp Te Connectivity 1986716-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 | Buy Now |
DISTI #
79T9289
|
Newark | Terminal Block, Spring, 5 Position, 20-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.3Mmâ², Wire Connection Method:Push In, Rated Current:2A Rohs Compliant: Yes |Te Connectivity 1986716-5 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $4.0900 | Buy Now |
DISTI #
2266-1986716-5-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 3.5MM Min Qty: 20 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
1678 In Stock |
|
$2.7300 / $3.8700 | Buy Now |
DISTI #
A104645-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 3.5MM Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0737 | Buy Now |
DISTI #
1986716-5
|
Avnet Americas | F-SPRING CONN 5P 3.50 PCB - Bulk (Alt: 1986716-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$3.2689 | Buy Now |
DISTI #
571-1986716-5
|
Mouser Electronics | Pluggable Terminal Blocks SPRING TYP FLUSH MNT PLUG, 3.5MM 5POS RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.9900 | Buy Now |
DISTI #
AMP1986716-5
|
Heilind Electronics | Flush Mt Plug Spring Conn 5P 3.50mm | Americas - 0 in Stock |
|
$2.8796 / $3.7861 | Buy Now |
|
Onlinecomponents.com | Flush Mt Plug Spring Conn 5P 3.50mm RoHS: Compliant |
1678 Partner Stock |
|
$4.0500 / $4.9500 | Buy Now |
DISTI #
19867165-TEC
|
TME | 1986716-5 Min Qty: 12 | 1678 |
|
$2.3948 / $3.7831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986716-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986716-5
TE Connectivity
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 2 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |