-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986716-8) Flush Mt Plug Spring Conn 8P 3.50mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2550
|
Newark | Pluggable Terminal Blocks Spring Typ Flush Mnt |Amp Te Connectivity 1986716-8 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $8.6600 | Buy Now |
DISTI #
79T9292
|
Newark | Terminal Block, Spring, 8 Position, 20-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.3Mmâ², Wire Connection Method:Push In, Rated Current:2A Rohs Compliant: Yes |Te Connectivity 1986716-8 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 | Buy Now |
DISTI #
A104642-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
289 In Stock |
|
$5.2025 / $6.4400 | Buy Now |
DISTI #
1986716-8
|
Avnet Americas | Conn Terminal Block F 8 POS 3.5mm ST Cable Mount 2A - Bulk (Alt: 1986716-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$6.4049 / $7.7076 | Buy Now |
DISTI #
571-1986716-8
|
Mouser Electronics | Pluggable Terminal Blocks SPRING TYP FLUSH MNT PLUG, 3.5MM 8POS RoHS: Compliant | 177 |
|
$5.2000 / $6.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$6.3900 | Buy Now |
DISTI #
AMP1986716-8
|
Heilind Electronics | Flush Mt Plug Spring Conn 8P 3.50mm | Americas - 0 in Stock |
|
$4.6050 / $8.1014 | Buy Now |
|
Onlinecomponents.com | Flush Mt Plug Spring Conn 8P 3.50mm RoHS: Compliant |
200 In Stock |
|
$4.8500 / $6.5100 | Buy Now |
DISTI #
77406961
|
Verical | Conn Terminal Block F 8 POS 3.5mm Push-In Spring ST Cable Mount 2A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1310 | Americas - 200 |
|
$6.5000 / $8.4630 | Buy Now |
DISTI #
AMP1986716-8
|
Interstate Connecting Components | Flush Mt Plug Spring Conn 8P 3.50mm | 0 |
|
$4.6050 / $8.1014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986716-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986716-8
TE Connectivity
(1986716-8) Flush Mt Plug Spring Conn 8P 3.50mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 2 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |