-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986720-8) STR PLUG SPRING TYPE RH 8P, 3.81mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2565
|
Newark | Pluggable Terminal Blocks 3.81Mm R/Hand 8 Pos Str |Amp Te Connectivity 1986720-8 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$9.9700 / $11.4500 | Buy Now |
DISTI #
83T4148
|
Newark | Terminal Block, Plug, 8 Position, 30-14Awg, Pitch Spacing:3.81Mm, No. Of Positions:8Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Wire Connection Method:Push In, Rated Current:11A Rohs Compliant: Yes |Te Connectivity 1986720-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 | Buy Now |
DISTI #
A104400-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
75 In Stock |
|
$9.5941 / $13.6400 | Buy Now |
DISTI #
1986720-8
|
Avnet Americas | Conn Terminal Block PL 8 POS 3.5mm RA Cable Mount - Bulk (Alt: 1986720-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$8.3029 / $9.9916 | Buy Now |
DISTI #
571-1986720-8
|
Mouser Electronics | Pluggable Terminal Blocks 3.81MM R/HAND 8 POS STR SPRING PLG RoHS: Compliant | 391 |
|
$9.0600 / $12.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$8.2800 | Buy Now |
DISTI #
AMP1986720-8
|
Heilind Electronics | STR PLUG SPRING TYPE RH 8P 3.81mm | Americas - 0 in Stock |
|
$7.8489 / $10.5021 | Buy Now |
|
Onlinecomponents.com | STR PLUG SPRING TYPE RH 8P, 3.81mm RoHS: Compliant |
383 Partner Stock |
|
$8.4900 / $12.2800 | Buy Now |
DISTI #
AMP1986720-8
|
Interstate Connecting Components | STR PLUG SPRING TYPE RH 8P 3.81mm | 0 |
|
$7.8489 / $10.5021 | Buy Now |
DISTI #
TE Connectivity 1986720-8
|
PEI Genesis | Barrier Strip Terminal Block | 383 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986720-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986720-8
TE Connectivity
(1986720-8) STR PLUG SPRING TYPE RH 8P, 3.81mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1986720-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1986720-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1986345-8 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986720-8 vs 1986345-8 |
1986693-8 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986720-8 vs 1986693-8 |
1986722-8 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986720-8 vs 1986722-8 |