Part Details for 1986961 (ALTERNATE: MKDSN 2 5/ 3 VPE500) by Phoenix Contact
Overview of 1986961 (ALTERNATE: MKDSN 2 5/ 3 VPE500) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1986961 (ALTERNATE: MKDSN 2 5/ 3 VPE500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71247987
|
RS | Connector, PCB Terminal Block, 16A, 400V, 3 positions, MKDSN 2 5/ 3 VPE500 | Phoenix Contact 1986961 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.8300 | RFQ |