Part Details for 1987258 by Phoenix Contact
Overview of 1987258 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1987258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14510-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3900 | Buy Now |
DISTI #
651-1987258
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 5mm Screw 12A Cardboard RoHS: Compliant | 0 |
|
$0.3858 / $0.4834 | Buy Now |
DISTI #
1987258
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3930 / $0.4090 | Buy Now |
DISTI #
000000000001075024
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 250 | 0 |
|
$0.4784 / $0.5358 | Buy Now |
|
Master Electronics | Conn Terminal Block F 2 POS 5mm Screw 12A Cardboard RoHS: Compliant | 0 |
|
$0.3858 / $0.4834 | Buy Now |
Part Details for 1987258
1987258 CAD Models
1987258 Part Data Attributes
|
1987258
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1987258
Phoenix Contact
PT-1.5/ 2-PVH-5.0 BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |