There are no models available for this part yet.
Overview of 1987261 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1987261 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-12402-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5363 / $0.7100 | Buy Now | |
DISTI #
651-1987261
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 220 |
|
$0.5360 / $0.7100 | Buy Now | |
Onlinecomponents.com | Conn PC Terminal Block F 3 POS 5mm Screw 12A Cardboard RoHS: Compliant | 0 |
|
$0.5380 / $0.6500 | Buy Now | ||
DISTI #
1987261
|
TTI | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.5400 / $0.5870 | Buy Now | |
DISTI #
000000000001075025
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 250 | 0 |
|
$0.6742 / $0.7550 | Buy Now | |
Master Electronics | Conn PC Terminal Block F 3 POS 5mm Screw 12A Cardboard RoHS: Compliant | 0 |
|
$0.5380 / $0.6500 | Buy Now |
CAD Models for 1987261 by Phoenix Contact
Part Data Attributes for 1987261 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
12 A
|
Rated Voltage
|
400 V
|
Safety Approval
|
CB; CUL; EAC; SEV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
14 AWG
|