Part Details for 1987274 by Phoenix Contact
Overview of 1987274 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1987274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1987274-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
DISTI #
651-1987274
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 91 |
|
$0.7900 | Buy Now |
DISTI #
71549783
|
RS | PCB Plug Screw 5mm 16AWG 400V 12A 4 Position Combicon Compact Series | Phoenix Contact 1987274 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8100 / $1.1500 | RFQ |
|
Onlinecomponents.com | Conn PC Terminal Block F 4 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$0.7620 / $1.0990 | Buy Now |
DISTI #
1987274
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0100 / $1.1000 | Buy Now |
DISTI #
000000000001075026
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 250 | 0 |
|
$0.9500 / $1.0600 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 4 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$0.7620 / $1.0990 | Buy Now |
Part Details for 1987274
1987274 CAD Models
1987274 Part Data Attributes
|
1987274
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1987274
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |