-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1987306-1) ASSY, FRAME, RJ45 CONNECTOR IP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5038
|
Newark | Mounting Frame Kit, Accessory Type:Mounting Frame Kit, For Use With:Amp-Twist 6S Sl And Sl Series 110Connect Jacks, Product Range:- Rohs Compliant: Yes |Te Connectivity 1987306-1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1600 / $18.0100 | Buy Now |
DISTI #
A116574-ND
|
DigiKey | CONN HOUSING FOR RJ45 JACKS Min Qty: 1 Lead time: 25 Weeks Container: Bag |
47 In Stock |
|
$8.9624 / $9.7700 | Buy Now |
DISTI #
1987306-1
|
Avnet Americas | AMP1987306-1 - Bulk (Alt: 1987306-1) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$12.2838 / $14.7822 | Buy Now |
DISTI #
571-1987306-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 IP20 Housing Frame Kit RoHS: Compliant | 3 |
|
$9.8400 / $13.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$12.2500 | Buy Now |
DISTI #
AMP1987306-1
|
Heilind Electronics | ASSY, FRAME, RJ45 CONNECTOR IP | Americas - 0 in Stock |
|
$10.4328 / $15.7728 | Buy Now |
|
Onlinecomponents.com | ASSY, FRAME, RJ45 CONNECTOR IP RoHS: Compliant | 0 |
|
$14.2800 / $20.8200 | Buy Now |
DISTI #
AMP1987306-1
|
Interstate Connecting Components | ASSY, FRAME, RJ45 CONNECTOR IP | 0 |
|
$10.4328 / $15.7728 | Buy Now |
|
Master Electronics | ASSY, FRAME, RJ45 CONNECTOR IP RoHS: Compliant | 0 |
|
$14.2800 / $20.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1987306-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1987306-1
TE Connectivity
(1987306-1) ASSY, FRAME, RJ45 CONNECTOR IP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |