Part Details for 1987423 by Phoenix Contact
Overview of 1987423 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1987423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1987423-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$4.1681 / $5.0800 | Buy Now |
DISTI #
651-1987423
|
Mouser Electronics | Fixed Terminal Blocks KDS 3-PMT-BK RoHS: Compliant | 50 |
|
$4.1600 / $5.0700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 15 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$4.2500 / $6.2000 | Buy Now |
DISTI #
1987423
|
TTI | Fixed Terminal Blocks KDS 3-PMT-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.0400 / $4.4700 | Buy Now |
DISTI #
000000000001075030
|
Sager | Fixed Terminal Blocks KDS 3-PMT-BK Min Qty: 50 | 0 |
|
$5.3300 / $5.7500 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 15 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 1, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 °, Color: black RoHS: Compliant | 0 |
|
$4.2500 / $6.2000 | Buy Now |
Part Details for 1987423
1987423 CAD Models
1987423 Part Data Attributes
|
1987423
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1987423
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |