Part Details for 1987724 (ALTERNATE: PT 2 5/ 2-5 0-V) by Phoenix Contact
Overview of 1987724 (ALTERNATE: PT 2 5/ 2-5 0-V) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1987724 (ALTERNATE: PT 2 5/ 2-5 0-V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70055160
|
RS | PCB Terminal Screw 5mm 12AWG 400V 32A 2 Position COMBICON PT Series | Phoenix Contact 1987724 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4480 / $0.5600 | RFQ |