Part Details for 1988930010 by Weidmüller Interface GmbH & Co. KG
Overview of 1988930010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1988930010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1988930010-ND
|
DigiKey | PAC-HD62F-HD62F-V0-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$249.3200 | Buy Now |
DISTI #
1988930010
|
Avnet Americas | Cable Assembly PVC LiYCY 1m 62 Position High Density D-Subminiature to 62 Position High Density D-Subminiature Receptacle-Receptacle - Bulk (Alt: 1988930010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1988930010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-HD62F-HD62F-V0-1M | 0 |
|
$222.7100 / $249.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.1600 / $238.6100 | Buy Now |