Part Details for 1989106 (ALTERNATE: 1989106) by RS Pro
Overview of 1989106 (ALTERNATE: 1989106) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989106 (ALTERNATE: 1989106)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641342
|
RS | M12x1.75 Male Steel Rod End 12mm Bore Size 69mm Long M12x1.75 Thread Size | RS PRO 1989106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$17.9200 / $23.4600 | Buy Now |