Part Details for 1989117 by Phoenix Contact
Overview of 1989117 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1989117-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 5MM PCB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5350 | Buy Now |
DISTI #
651-1989117
|
Mouser Electronics | Fixed Terminal Blocks ZFKKDSA1,5C-5,0-4 GY RoHS: Compliant | 7 |
|
$5.1900 / $6.0400 | Buy Now |
DISTI #
71834379
|
RS | PCB Terminal Spring Cage 5mm 16AWG 400V 16A 4 Position | Phoenix Contact 1989117 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1900 / $7.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $7.4300 | Buy Now |
DISTI #
000000000005577525
|
Sager | Fixed Terminal Blocks ZFKKDSA1,5C-5,0-4 GY Min Qty: 50 | 0 |
|
$6.4000 / $6.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0900 / $7.4300 | Buy Now |
Part Details for 1989117
1989117 CAD Models
1989117 Part Data Attributes
|
1989117
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1989117
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |