-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3820
|
Newark | Connectors |Phoenix Contact 1989191 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1989191-ND
|
DigiKey | ZFKDSA 4-7 5- 5 Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3890 | Buy Now |
DISTI #
651-1989191
|
Mouser Electronics | Fixed Terminal Blocks ZFKDSA4-75-5 RoHS: Compliant | 0 |
|
$6.1300 / $8.5100 | Order Now |
DISTI #
71909290
|
RS | PCB Terminal Spring Cage 7.5mm 10AWG 630V 32A 5 Position | Phoenix Contact 1989191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$6.6300 / $8.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $8.3900 | Buy Now |
DISTI #
1989191
|
TTI | Fixed Terminal Blocks ZFKDSA4-75-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.7000 / $6.4200 | Buy Now |
DISTI #
000000000006092026
|
Sager | Fixed Terminal Blocks ZFKDSA4-75-5 Min Qty: 50 | 0 |
|
$7.2200 / $7.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7800 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy