Part Details for 1989310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1989310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9384
|
Newark | Pz 10 Sqr Zert |Weidmuller 1989310000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.1000 / $393.2400 | Buy Now |
DISTI #
1989310000-ND
|
DigiKey | PZ 10 SQR ZERT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$305.5116 / $338.2500 | Buy Now |
DISTI #
1989310000
|
Avnet Americas | Crimping Tool for 0.14mm² to 10mm² Wire-End Ferrules Square Crimp - Bulk (Alt: 1989310000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1989310000
|
Mouser Electronics | Terminal Block Tools & Accessories PZ 10 SQR ZERT | 0 |
|
$297.9500 / $327.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.7900 / $313.2900 | Buy Now |