Part Details for 1989450 by Phoenix Contact
Overview of 1989450 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1989450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1989450-ND
|
DigiKey | TERM BLK 3POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4945 In Stock |
|
$0.5200 / $0.6900 | Buy Now |
DISTI #
651-1989450
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/ 3-5.0-H BK RoHS: Compliant | 10 |
|
$0.5200 / $0.6900 | Buy Now |
DISTI #
V36:1790_10651547
|
Arrow Electronics | Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 | Americas - 5435 |
|
$0.5075 / $0.6510 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A Cardboard RoHS: Compliant | 0 |
|
$0.5290 / $0.6410 | Buy Now |
DISTI #
1989450
|
TTI | Fixed Terminal Blocks PT 1.5/ 3-5.0-H BK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.5070 / $0.5280 | Buy Now |
DISTI #
000000000001094341
|
Sager | Fixed Terminal Blocks PT 1.5/ 3-5.0-H BK Min Qty: 250 | 0 |
|
$0.6656 / $0.7455 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A Cardboard RoHS: Compliant | 0 |
|
$0.5290 / $0.6410 | Buy Now |
Part Details for 1989450
1989450 CAD Models
1989450 Part Data Attributes
|
1989450
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1989450
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |