Part Details for 1989476 by Phoenix Contact
Overview of 1989476 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1989476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1989476-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0170 | Buy Now |
DISTI #
651-1989476
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/ 5-5.0-H BK RoHS: Compliant | 0 |
|
$0.9460 / $1.1200 | Order Now |
DISTI #
V36:1790_10651551
|
Arrow Electronics | Conn PC Terminal Block 5 POS 5mm Solder Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2112 | Americas - 1470 |
|
$0.8756 / $0.9815 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 5 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$0.9360 / $1.1500 | Buy Now |
DISTI #
1989476
|
TTI | Fixed Terminal Blocks PT 1.5/ 5-5.0-H BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9600 | Buy Now |
DISTI #
000000000001094343
|
Sager | Fixed Terminal Blocks PT 1.5/ 5-5.0-H BK Min Qty: 100 | 0 |
|
$1.1800 / $1.3200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 5 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$0.9360 / $1.1500 | Buy Now |
Part Details for 1989476
1989476 CAD Models
1989476 Part Data Attributes
|
1989476
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1989476
Phoenix Contact
PT 1.5/ 5-5.0-H BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |