-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1989489-ND
|
DigiKey | TERM BLK 6POS SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2330 | Buy Now |
DISTI #
651-1989489
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/ 6-5.0-H BK RoHS: Compliant | 0 |
|
$1.1200 / $1.4700 | Order Now |
DISTI #
V36:1790_10651553
|
Arrow Electronics | Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 | Americas - 525 |
|
$1.0865 / $1.3208 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
000000000001094344
|
Sager | Fixed Terminal Blocks PT 1.5/ 6-5.0-H BK Min Qty: 100 | 0 |
|
$1.4200 / $1.5900 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 6 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$1.1300 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1989489
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1989489
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |