Part Details for 1989502 by Phoenix Contact
Overview of 1989502 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X5242
|
Newark | Pt 1 5/ 8-5 0-H Bk |Phoenix Contact 1989502 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1989502-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6110 | Buy Now |
DISTI #
651-1989502
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/ 8-5.0-H BK RoHS: Compliant | 0 |
|
$1.5000 / $1.9000 | Order Now |
DISTI #
V36:1790_10651557
|
Arrow Electronics | Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2102 | Americas - 1632 |
|
$1.4320 / $1.8470 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$1.4600 / $1.7900 | Buy Now |
DISTI #
59365358
|
Verical | Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 17.5A Cardboard Min Qty: 5 Package Multiple: 1 Date Code: 2102 | Americas - 1632 |
|
$1.4320 / $1.5070 | Buy Now |
DISTI #
000000000001094346
|
Sager | Fixed Terminal Blocks PT 1.5/ 8-5.0-H BK Min Qty: 100 | 0 |
|
$1.8600 / $2.0800 | Buy Now |
|
Master Electronics | Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A RoHS: Compliant | 0 |
|
$1.4600 / $1.7900 | Buy Now |
Part Details for 1989502
1989502 CAD Models
1989502 Part Data Attributes
|
1989502
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1989502
Phoenix Contact
PT 1.5/ 8-5.0-H BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 17.5 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CUL; EAC; SEV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |