Part Details for 1989581-1 by TE Connectivity
Overview of 1989581-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1989581-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1989581-1TR-ND
|
DigiKey | SPECIAL MICRO TIMER REC. Min Qty: 128000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 | Buy Now |
DISTI #
1989581-1
|
Avnet Americas | Special Terminal 23.65mm Tin - Tape and Reel (Alt: 1989581-1) Min Qty: 128000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0385 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 128000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0350 | Buy Now |
DISTI #
AMP1989581-1
|
Heilind Electronics | SPECIAL MICRO TIMER REC. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.0361 / $0.0987 | Buy Now | |
DISTI #
1989581-1
|
Avnet Americas | Special Terminal 23.65mm Tin - Tape and Reel (Alt: 1989581-1) Min Qty: 128000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0385 | Buy Now |
DISTI #
AMP1989581-1
|
Interstate Connecting Components | SPECIAL MICRO TIMER REC. | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0361 / $0.0987 | Buy Now |
Part Details for 1989581-1
1989581-1 CAD Models
1989581-1 Part Data Attributes:
|
1989581-1
TE Connectivity
Buy Now
|
Compare Parts:
1989581-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |